Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144Ω
Minimum Operating Temperature
-55°C
Series
T9A
Height
20.4mm
Maximum Operating Temperature
+85°C
Depth
27.4mm
Contact Material
Silver Alloy
Страна на произход
China
Детайли за продукта
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
TE Connectivity Insulated Terminals
€ 231,19
€ 4,624 Each (In a Box of 50) (ex VAT)
50
€ 231,19
€ 4,624 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 50 | € 4,624 | € 231,19 |
100 - 150 | € 4,161 | € 208,05 |
200 - 450 | € 3,699 | € 184,96 |
500+ | € 3,515 | € 175,73 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144Ω
Minimum Operating Temperature
-55°C
Series
T9A
Height
20.4mm
Maximum Operating Temperature
+85°C
Depth
27.4mm
Contact Material
Silver Alloy
Страна на произход
China
Детайли за продукта
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules