Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Flange Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

Номер на артикул на RS: 235-5560Марка: TE Connectivity№ по каталога на производителя: T9AP5D52-12 5-1419102-4
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

50.29mm

Coil Resistance

144Ω

Height

27.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Детайли за продукта

T9A Series Flange Mount Relay

Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,04

€ 6,04 Всеки (ex VAT)

TE Connectivity Flange Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT

€ 6,04

€ 6,04 Всеки (ex VAT)

TE Connectivity Flange Mount Power Relay, 12V dc Coil, 20A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,04
5 - 9€ 5,85
10+€ 5,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

50.29mm

Coil Resistance

144Ω

Height

27.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T9A

Maximum Operating Temperature

+85°C

Depth

27.4mm

Детайли за продукта

T9A Series Flange Mount Relay

Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable

Approvals

UL recognised; CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от