TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 30A Switching Current, DPST

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
30A
Terminal Type
PCB Pin
Length
52.3mm
Contact Material
Silver Alloy
Series
T92
Depth
34.5mm
Height
30.7mm
Application
Power
Детайли за продукта
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
30A
Terminal Type
PCB Pin
Length
52.3mm
Contact Material
Silver Alloy
Series
T92
Depth
34.5mm
Height
30.7mm
Application
Power
Детайли за продукта
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE