TE Connectivity Panel Mount Power Relay, 115V dc Coil, 30A Switching Current, DPST

Номер на артикул на RS: 782-1716Марка: TE Connectivity№ по каталога на производителя: T92S7A22-120 1393212-2
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

115V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.3mm

Height

30.7mm

Contact Material

Silver Alloy

Series

T92

Depth

34.5mm

Application

Power

Страна на произход

China

Детайли за продукта

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,99

€ 20,99 Всеки (ex VAT)

TE Connectivity Panel Mount Power Relay, 115V dc Coil, 30A Switching Current, DPST

€ 20,99

€ 20,99 Всеки (ex VAT)

TE Connectivity Panel Mount Power Relay, 115V dc Coil, 30A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,99
5 - 9€ 20,38
10+€ 19,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

115V dc

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.3mm

Height

30.7mm

Contact Material

Silver Alloy

Series

T92

Depth

34.5mm

Application

Power

Страна на произход

China

Детайли за продукта

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от