TE Connectivity Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Series
T92
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
350Ω
Height
30.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
34.5mm
Application
Power
Страна на произход
China
Детайли за продукта
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
€ 28,75
€ 28,75 Всеки (ex VAT)
Стандарт
1
€ 28,75
€ 28,75 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 28,75 |
25 - 99 | € 26,13 |
100 - 249 | € 23,95 |
250 - 499 | € 22,10 |
500+ | € 21,51 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Flange Mount
Switching Current
30A
Number of Poles
2
Latching
No
Series
T92
Terminal Type
Quick Connect
Length
68.58mm
Coil Resistance
350Ω
Height
30.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
34.5mm
Application
Power
Страна на произход
China
Детайли за продукта
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO