Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Plug In Power Relay, 240V ac Coil, 30A Switching Current, DPST

Номер на артикул на RS: 235-5481Марка: TE Connectivity№ по каталога на производителя: T92P7A22-240 6-1393211-2Distrelec Article No.: 13721493
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

240V ac

Contact Configuration

DPST

Mounting Type

Plug In

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

3800Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Application

Power

Страна на произход

China

Детайли за продукта

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,89

€ 20,89 Всеки (ex VAT)

TE Connectivity Plug In Power Relay, 240V ac Coil, 30A Switching Current, DPST

€ 20,89

€ 20,89 Всеки (ex VAT)

TE Connectivity Plug In Power Relay, 240V ac Coil, 30A Switching Current, DPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,89
5 - 9€ 20,20
10+€ 19,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

240V ac

Contact Configuration

DPST

Mounting Type

Plug In

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

3800Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Application

Power

Страна на произход

China

Детайли за продукта

T92 Series Flange Mount Relay

Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от