TE Connectivity Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT

Номер на артикул на RS: 680-2530PМарка: TE Connectivity№ по каталога на производителя: T92P11A22-24=T92
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

36.6Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Maximum Switching Power AC

1.2 kVA

Application

Power

Детайли за продукта

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 298,36

€ 29,84 Each (Supplied in a Bag) (ex VAT)

TE Connectivity Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT
Изберете тип опаковка

€ 298,36

€ 29,84 Each (Supplied in a Bag) (ex VAT)

TE Connectivity Flange Mount Power Relay, 24V ac Coil, 30A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 14€ 29,84
15+€ 28,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

68.58mm

Coil Resistance

36.6Ω

Height

38mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Series

T92

Maximum Operating Temperature

+65°C

Depth

34.5mm

Maximum Switching Power AC

1.2 kVA

Application

Power

Детайли за продукта

TE Connectivity T92 Series PCB and Panel Mount Relays

T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities
New screw terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more