TE Connectivity Panel Mount Power Relay, 110 → 120V ac Coil, 30A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
110 → 120V ac
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
30A
Number of Poles
2
Series
T92
Latching
No
Terminal Type
Quick Connect
Maximum Switching Current DC
40 A
Maximum Switching Current (DC)
40 A
Length
52.3mm
Depth
34.5mm
Height
30.7mm
Contact Material
Silver Alloy
Application
Power
Детайли за продукта
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
€ 23,39
€ 23,39 Всеки (ex VAT)
1
€ 23,39
€ 23,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 23,39 |
5 - 9 | € 22,70 |
10+ | € 21,73 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
110 → 120V ac
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
30A
Number of Poles
2
Series
T92
Latching
No
Terminal Type
Quick Connect
Maximum Switching Current DC
40 A
Maximum Switching Current (DC)
40 A
Length
52.3mm
Depth
34.5mm
Height
30.7mm
Contact Material
Silver Alloy
Application
Power
Детайли за продукта
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE