Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
19.2mm
Coil Resistance
1.6 kΩ
Coil Power
360mW
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Zinc Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
15.5mm
Height
15.3mm
Maximum Switching Power AC
2.5 kVA
Application
Power
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
19.2mm
Coil Resistance
1.6 kΩ
Coil Power
360mW
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Zinc Oxide
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV rms
Depth
15.5mm
Height
15.3mm
Maximum Switching Power AC
2.5 kVA
Application
Power