TE Connectivity Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Технически документи
Спецификации
Brand
TE ConnectivitySeries
T416
Length
1m
Sheath Material
Nylon
Sheath Colour
Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C
American Wire Gauge
22 AWG
Maximum Operating Temperature
80.0°C
€ 14,39
€ 14,39 Всеки (ex VAT)
1
€ 14,39
€ 14,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 14,39 |
10+ | € 13,77 |
Технически документи
Спецификации
Brand
TE ConnectivitySeries
T416
Length
1m
Sheath Material
Nylon
Sheath Colour
Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Coding
A
Current Rating
4.0 A
Voltage Rating
60 V
IP Rating
IP67
Conductor Material
Copper
Minimum Operating Temperature
-10.0 °C, -5.0°C
American Wire Gauge
22 AWG
Maximum Operating Temperature
80.0°C