TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
T411
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Shell Size
20
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
M12 Field Installable A Code Connector
From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Features and Benefits
IP67 ingress protection rating
A code for DeviceNet, IO link and Profibus
Straight or 90° cable entry
Cable mount plugs and sockets in 3, 4 and 5 pole
M12 x 1 mm thread
Robust and compact design offering maximum performance
Easy to assemble, no special tooling required
Ideal for jumper cable assemblies
360° shielding versions for enhanced performance
PG7 gland = 4-6 mm cable acceptance
PG9 gland = 6-8 mm cable acceptance
Applications
The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are
Factory automation
Industrial communications
Machine tools
Industrial automation and instrumentation
Process control
Robotics
Ethernet switches
Food and beverage
Environment
The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.
€ 7,76
€ 7,76 Всеки (ex VAT)
1
€ 7,76
€ 7,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,76 |
5 - 9 | € 7,33 |
10 - 24 | € 6,94 |
25+ | € 6,56 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
T411
Body Orientation
Straight
Voltage Rating
125.0 V
Coding
A
Mating Type
Threaded
Shell Size
20
Housing Material
Nylon
Pole Format
5P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Страна на произход
China
Детайли за продукта
M12 Field Installable A Code Connector
From TE Connectivity, a selection of sensor style plugs and sockets designed for cable mounting. The T411 series of re-wireable connectors are industry standard A coded supporting DeviceNet, I/O link and Profibus. Easy to assemble the circular connectors feature a PG7 or PG9 cable gland with integral strain relief and clamping for optimal cable retention. With simple screw termination, the T411 series require no additional tooling reducing valuable downtime and productivity.
Circular sensor connectors are ideal for maintenance, repair and the construction of customized jumper cable assemblies. An IP67 protection rating makes these connectors ideal for harsh environments and applications that demand a more rugged connector solution
Features and Benefits
IP67 ingress protection rating
A code for DeviceNet, IO link and Profibus
Straight or 90° cable entry
Cable mount plugs and sockets in 3, 4 and 5 pole
M12 x 1 mm thread
Robust and compact design offering maximum performance
Easy to assemble, no special tooling required
Ideal for jumper cable assemblies
360° shielding versions for enhanced performance
PG7 gland = 4-6 mm cable acceptance
PG9 gland = 6-8 mm cable acceptance
Applications
The M12 Euro-style connectors are ideally suited to commercial and industrial applications. The connectors are traditionally used when connecting to sensors, actuators valves, and cylinders. Some of the most common areas are
Factory automation
Industrial communications
Machine tools
Industrial automation and instrumentation
Process control
Robotics
Ethernet switches
Food and beverage
Environment
The TE T411 series of connectors have an IP67 ingress rating. This means the connectors are totally sealed from dust and debris. They are waterproof and are protected from powerful jets of water from all directions and even partial submersion.
FAQ
Q - How robust are the connectors?
A - The connectors are manufactured from high-grade engineering materials. The sealed connectors are tough and reliable.
Q - Are the connectors easy to connect?
A - Yes, with screw termination and industry standard pinouts the M12 threaded connectors are very easy to terminate.