TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series

Номер на артикул на RS: 276-5323Марка: TE Connectivity№ по каталога на производителя: T4041417051-001
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

T4041417051

Voltage Rating

60.0 V ac/dc

Mating Type

Keyed

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Информацията за складовите наличности временно не е налична.

€ 11,52

€ 11,52 Всеки (ex VAT)

TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series

€ 11,52

€ 11,52 Всеки (ex VAT)

TE Connectivity Circular Connectors, 5 Contacts, PCB Mount, M8 Connector, Plug, Female, IP67, T4041417051 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 11,52
10+€ 11,06

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

3.0A

Series

T4041417051

Voltage Rating

60.0 V ac/dc

Mating Type

Keyed

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C