TE Connectivity 4 Way Through Hole SIP Switch 4PST

Номер на артикул на RS: 519-517Марка: TE Connectivity№ по каталога на производителя: STV04
brand-logo

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

4PST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA@ 5 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

SIL Low profile STV series

Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 4 Way PCB SIP Switch
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,78

€ 2,78 Всеки (ex VAT)

TE Connectivity 4 Way Through Hole SIP Switch 4PST

€ 2,78

€ 2,78 Всеки (ex VAT)

TE Connectivity 4 Way Through Hole SIP Switch 4PST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 4 Way PCB SIP Switch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

4PST

Package Style

SIP

Actuator Type

Slide

Contact Current Rating

10 mA@ 5 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Детайли за продукта

SIL Low profile STV series

Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
4way vertical single-inline switch,0.4VA
P.O.A.Всеки (ex VAT)
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 4 Way PCB SIP Switch
P.O.A.Всеки (ex VAT)