TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Switching Voltage
240 → 400V ac
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
SNR
Contact Material
Gold Plated
Input Current
6A
Special Features
Degree of protection IP20
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
3.39kΩ
Turn Off Time
5ms
Turn On Time
2.5ms
Operating Temperature Range
-40 → +55°C
PRICED TO CLEAR
Yes
Страна на произход
Czech Republic
Детайли за продукта
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Switching Voltage
240 → 400V ac
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Series
SNR
Contact Material
Gold Plated
Input Current
6A
Special Features
Degree of protection IP20
Standards Met
RoHS Compliant
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
3.39kΩ
Turn Off Time
5ms
Turn On Time
2.5ms
Operating Temperature Range
-40 → +55°C
PRICED TO CLEAR
Yes
Страна на произход
Czech Republic
Детайли за продукта
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE