TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
SNR
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13720814
Страна на произход
Czech Republic
Детайли за продукта
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE
€ 36,10
€ 36,10 Всеки (ex VAT)
1
€ 36,10
€ 36,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 36,10 |
5 - 9 | € 34,87 |
10+ | € 33,43 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
SNR
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
13720814
Страна на произход
Czech Republic
Детайли за продукта
SNR Interface Relay Package
Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit
Approvals
VDE