TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Номер на артикул на RS: 511-4003Марка: TE Connectivity№ по каталога на производителя: ST3P2LC4 3-1416100-0Distrelec Article No.: 30040088
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

SNR

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30040088

Страна на произход

Czech Republic

Детайли за продукта

SNR Interface Relay Package

Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit

Approvals

VDE

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,909Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 40,18

€ 40,18 Всеки (ex VAT)

TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

€ 40,18

€ 40,18 Всеки (ex VAT)

TE Connectivity SNR Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,909Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

SNR

Terminal Type

Screw

Depth

6.2mm

Height

94mm

Length

80mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30040088

Страна на произход

Czech Republic

Детайли за продукта

SNR Interface Relay Package

Slim line package consisting of DIN rail socket and Relay
Module width 6.2mm for increased packing density on the DIN rail
4kV coil-contact
DIN sockets available with choice of Screw or Cage Clamp Terminals
DC versions have LED, Protection and Polarity diodes
AC versions have LED and Protection circuit

Approvals

VDE

Може да се интересувате от
RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
€ 11,909Each (In a Pack of 5) (ex VAT)