Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series

Номер на артикул на RS: 316-1013Марка: TE Connectivity№ по каталога на производителя: SST-6-07/FR
brand-logo

Технически документи

Спецификации

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

5.588mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

152.4mm

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

SST

Страна на произход

United States

Детайли за продукта

Flame Retardant Thermoform SST-FR Sleeving 3:1

Adhesive lined provides waterproofing and strain relief
No need for greases, tape or epoxy
Thick wall insulation and abrasion-protection
Flame retardant and heat resistant
Operating temp -55°C to 90°C
Min shrink temp 120°C

Provides a simple, positive splice sealing method that offers protection under adverse environmental conditions.

Approvals

LROS

Standards

AMS-DTL-1-23053/15A

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,82

€ 14,82 Всеки (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series

€ 14,82

€ 14,82 Всеки (ex VAT)

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 152.4mm Length 3:1 Ratio, SST Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 14,82
15 - 49€ 14,06
50+€ 13,33
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

5.588mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

152.4mm

Material

Polymer

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Series

SST

Страна на произход

United States

Детайли за продукта

Flame Retardant Thermoform SST-FR Sleeving 3:1

Adhesive lined provides waterproofing and strain relief
No need for greases, tape or epoxy
Thick wall insulation and abrasion-protection
Flame retardant and heat resistant
Operating temp -55°C to 90°C
Min shrink temp 120°C

Provides a simple, positive splice sealing method that offers protection under adverse environmental conditions.

Approvals

LROS

Standards

AMS-DTL-1-23053/15A

Може да се интересувате от