TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control

Номер на артикул на RS: 715-0862Марка: TE Connectivity№ по каталога на производителя: SSRT-240D25 2-1393030-2
brand-logo

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Alternistor Triac

Package Style

Hockey Puck

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280Vrms

Dimensions

57.15 x 44.45 x 22.1mm

Height

22.1mm

Off State Leakage Current

0.1 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Детайли за продукта

Solid State - SSR and SSRT Series

Standard “hockey puck” package
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control

P.O.A.

TE Connectivity Solid State Relay, 25 A Load, Panel Mount, 280 V rms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Load Current

25 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.1 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Alternistor Triac

Package Style

Hockey Puck

Maximum Turn On Time

8.3ms

Load Voltage Range

24 → 280Vrms

Dimensions

57.15 x 44.45 x 22.1mm

Height

22.1mm

Off State Leakage Current

0.1 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Детайли за продукта

Solid State - SSR and SSRT Series

Standard “hockey puck” package
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design

Zero Voltage Relays