TE Connectivity Multi-Legged Black, Modified Polyolefin Adhesive Lined, 40.64mm

Номер на артикул на RS: 219-6563Марка: TE Connectivity№ по каталога на производителя: SSB-1202FR
brand-logo

Технически документи

Спецификации

Type

Multi-Legged

Inside Diameter Primary

40.64mm

Inside Diameter (Primary)

40.64mm

Inside Diameter Secondary

13.97mm

Inside Diameter (Secondary)

13.97mm

Adhesive Lined

Yes

Material

Modified Polyolefin

Number of Breakouts

2

Shrink Temperature

+121°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Shrunk Diameter Primary

11.43mm

Shrunk Diameter (Primary)

11.43mm

Shrunk Diameter Secondary

3.81mm

Shrunk Diameter (Secondary)

3.81mm

Страна на произход

Mexico

Детайли за продукта

Thermoform® Multi-Legged Boots

Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.

Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C

Информацията за складовите наличности временно не е налична.

€ 35,87

€ 35,87 Всеки (ex VAT)

TE Connectivity Multi-Legged Black, Modified Polyolefin Adhesive Lined, 40.64mm

€ 35,87

€ 35,87 Всеки (ex VAT)

TE Connectivity Multi-Legged Black, Modified Polyolefin Adhesive Lined, 40.64mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 35,87
15 - 49€ 34,00
50+€ 32,28

Технически документи

Спецификации

Type

Multi-Legged

Inside Diameter Primary

40.64mm

Inside Diameter (Primary)

40.64mm

Inside Diameter Secondary

13.97mm

Inside Diameter (Secondary)

13.97mm

Adhesive Lined

Yes

Material

Modified Polyolefin

Number of Breakouts

2

Shrink Temperature

+121°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Shrunk Diameter Primary

11.43mm

Shrunk Diameter (Primary)

11.43mm

Shrunk Diameter Secondary

3.81mm

Shrunk Diameter (Secondary)

3.81mm

Страна на произход

Mexico

Детайли за продукта

Thermoform® Multi-Legged Boots

Heat shrinkable boots providing a watertight seal and protecting cables and equipment from corrosion and mechanical abuse, for most mass transit, military and commercial marine applications.

Flame retardant
Adhesive sealant replaces tapes, epoxies and grease
Reliable sealing on cable jackets and on lead, steel, copper, aluminium and most elastomeric insulation materials.
Water tight.
Range; -55° to +90°C, min recovery +120°C