Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Grey 15mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series

Номер на артикул на RS: 288-5128Марка: TE Connectivity№ по каталога на производителя: SRFR-15/9-8-1M
brand-logo

Технически документи

Спецификации

Sleeve Diameter

15mm

Colour

Grey

Shrunk Diameter

9.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.7:1

Sleeve Length

1m

Material

Silicone Rubber

Operating Temperature Range

-75 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

SRFR

Детайли за продукта

SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)

The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.

Features and Benefits

• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"

Approvals

UL file E85381 VW-1

Standards

UL 224, E85381 VW-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 93,45

€ 93,45 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Grey 15mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series

€ 93,45

€ 93,45 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Grey 15mm Sleeve Dia. x 1m Length 1.7:1 Ratio, SRFR Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 93,45
15 - 49€ 88,77
50+€ 84,10
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

15mm

Colour

Grey

Shrunk Diameter

9.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

1.7:1

Sleeve Length

1m

Material

Silicone Rubber

Operating Temperature Range

-75 → +200 °C

Flame Retardant

Yes

Halogen Free

No

Series

SRFR

Детайли за продукта

SRFR Heatshrink Tubing (Shrink Ratio 1.7:1)

The SRFR series is heatshrink tubing designed for medical equipment due to its excellent flexibility and ability to withstand sterilization conditions. Thyristor power cable insulation, heating element and bus bar insulation are other applications that widely use this tubing.

Features and Benefits

• A highly flexible, flame retarded, grey silicone rubber tubing with an excellent balance of physical and electrical properties
• Displays outstanding physical strength, resists extreme heat shocks and exhibits good thermal insulation
• Temperature rating -75 to +200°C"

Approvals

UL file E85381 VW-1

Standards

UL 224, E85381 VW-1

Може да се интересувате от