Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
480Ω
Switching Current
8A
Coil Power
1200mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Length
55mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR6
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
16.5mm
Страна на произход
Czech Republic
Детайли за продукта
Safety Relay SR6 Series
8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205
€ 20,72
€ 20,72 Всеки (ex VAT)
Стандарт
1
€ 20,72
€ 20,72 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,72 |
5 - 9 | € 20,09 |
10 - 24 | € 19,09 |
25 - 49 | € 17,19 |
50+ | € 15,44 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
480Ω
Switching Current
8A
Coil Power
1200mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Height
16.5mm
Length
55mm
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR6
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
16.5mm
Страна на произход
Czech Republic
Детайли за продукта
Safety Relay SR6 Series
8A 6pole relay in 4PNO+DPNC or 5PNO+SPNC / 4pole in 2PNO+2NC or 3PNO+1NC
Ambient temperature range; -25 to +70°C
Force guided contacts to EN50205