TE Connectivity PCB Mount Force Guided Relay, 12V dc Coil Voltage, 4 Pole, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
180Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Depth
13mm
Height
16.5mm
Length
40mm
Isolation Coil To Contact
4kV rms
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR4
Maximum Operating Temperature
+70°C
Страна на произход
Czech Republic
Детайли за продукта
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
€ 25,67
€ 25,67 Всеки (ex VAT)
1
€ 25,67
€ 25,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 25,67 |
5 - 9 | € 24,84 |
10+ | € 23,81 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Mounting Type
PCB Mount
Contact Configuration
DPDT
Number of Poles
4
Coil Resistance
180Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Depth
13mm
Height
16.5mm
Length
40mm
Isolation Coil To Contact
4kV rms
Maximum Switching Power AC
2 kVA
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
SR4
Maximum Operating Temperature
+70°C
Страна на произход
Czech Republic
Детайли за продукта
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2