Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity SP1 10kΩ Linear Potentiometer Bracket Mount, SP1-25

Номер на артикул на RS: 893-7278Марка: TE Connectivity№ по каталога на производителя: SP1-25Distrelec Article No.: 30402524
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bracket Mount

Termination Style

Solder

Shaft Length

39.4mm

Travel Length

635mm

Tolerance

±10%

Actuator Type

String Pot

Series

SP1

Distrelec Product Id

30402524

Детайли за продукта

TE Connectivity SP1 Series Compact String Potentiometers

TE Connectivity’s MEAS SP1 series of string potentiometers offer a compact solution. The small size enables them to be fitted into small spaces, and the mounting bracket permits the user to position the string pot at any angle. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear measurement range of up to 50”/1270mm.

Features and benefits:

• Rugged polycarbonate body
• Included mounting bracket
• Linear position to 50 inches (1270mm)
• Essentially infinite resolution
• Compact to allow for easier mounting in tight spaces
• Free release tolerant measuring cable
• Voltage divider output

Applications:

• Industrial factory automation
• Medical devices
• Structural and automotive testing
• Die casting
• Injection moulding
• Hydraulic cylinder control

What is the advantage of a string potentiometer?

String pots make it extremely easy to measure the position of objects and their position. They can be installed very quickly and with because of their small size, it's easy enough to mount them in small spaces. Not to mention, they do not require you to have a spot on parallel alignment.

String Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 334,05

€ 334,05 Всеки (ex VAT)

TE Connectivity SP1 10kΩ Linear Potentiometer Bracket Mount, SP1-25
Изберете тип опаковка

€ 334,05

€ 334,05 Всеки (ex VAT)

TE Connectivity SP1 10kΩ Linear Potentiometer Bracket Mount, SP1-25
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 334,05
2 - 4€ 310,67
5+€ 283,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bracket Mount

Termination Style

Solder

Shaft Length

39.4mm

Travel Length

635mm

Tolerance

±10%

Actuator Type

String Pot

Series

SP1

Distrelec Product Id

30402524

Детайли за продукта

TE Connectivity SP1 Series Compact String Potentiometers

TE Connectivity’s MEAS SP1 series of string potentiometers offer a compact solution. The small size enables them to be fitted into small spaces, and the mounting bracket permits the user to position the string pot at any angle. These string potentiometers are constructed with a rugged polycarbonate enclosure and provide a linear measurement range of up to 50”/1270mm.

Features and benefits:

• Rugged polycarbonate body
• Included mounting bracket
• Linear position to 50 inches (1270mm)
• Essentially infinite resolution
• Compact to allow for easier mounting in tight spaces
• Free release tolerant measuring cable
• Voltage divider output

Applications:

• Industrial factory automation
• Medical devices
• Structural and automotive testing
• Die casting
• Injection moulding
• Hydraulic cylinder control

What is the advantage of a string potentiometer?

String pots make it extremely easy to measure the position of objects and their position. They can be installed very quickly and with because of their small size, it's easy enough to mount them in small spaces. Not to mention, they do not require you to have a spot on parallel alignment.

String Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more