TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter

Номер на артикул на RS: 190-3552Марка: TE Connectivity№ по каталога на производителя: SGRS-3
brand-logo

Технически документи

Спецификации

Maximum Cable Diameter

7mm

Sleeve Length

45.5mm

Material

PVDF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Quantity

100

Colour

Blue

Shrink Temperature

+125°C

Series

SGRS

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Детайли за продукта

SolderGrip® insulated sleeves

These sealed sleeves enable several wires to be soldered together, for applications where a high degree of reliability is essential.
Recommended for locations that would be difficult to access later.
They feature a heat-fusion adhesive insert to ensure the splice is sealed.
Easy to use: simply place the wires in the SolderGrip using a twisting movement to lock them in position and heat the assembly with a hot air source to complete the soldering process.

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Cable Diameter

7mm

Sleeve Length

45.5mm

Material

PVDF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Quantity

100

Colour

Blue

Shrink Temperature

+125°C

Series

SGRS

Standards Met

ANSI J-STD-004, ANSI J-STD-006

Детайли за продукта

SolderGrip® insulated sleeves

These sealed sleeves enable several wires to be soldered together, for applications where a high degree of reliability is essential.
Recommended for locations that would be difficult to access later.
They feature a heat-fusion adhesive insert to ensure the splice is sealed.
Easy to use: simply place the wires in the SolderGrip using a twisting movement to lock them in position and heat the assembly with a hot air source to complete the soldering process.