Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300mm Length 2.5:1 Ratio, SCL Series

Номер на артикул на RS: 397-809Марка: TE Connectivity№ по каталога на производителя: SCL-1/8-0
brand-logo

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2.5:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Страна на произход

United Kingdom

Детайли за продукта

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,44

€ 2,688 Each (In a Pack of 5) (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300mm Length 2.5:1 Ratio, SCL Series

€ 13,44

€ 2,688 Each (In a Pack of 5) (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 300mm Length 2.5:1 Ratio, SCL Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 2,688€ 13,44
75 - 245€ 2,539€ 12,69
250+€ 2,422€ 12,11
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2.5:1

Sleeve Length

300mm

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

No

Halogen Free

No

Series

SCL

Страна на произход

United Kingdom

Детайли за продукта

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1

Standards

AMS-DTL 23053/ 4 class 1.

Може да се интересувате от