Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.3kΩ
Power Rating
11W
Tolerance
±5%
Technology
Wire Wound
Series
SBC
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-55°C
Детайли за продукта
SBC Series 11W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W

€ 11,55
€ 2,309 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,55
€ 2,309 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 2,309 | € 11,54 |
100 - 245 | € 1,617 | € 8,08 |
250 - 495 | € 1,384 | € 6,92 |
500 - 1245 | € 1,27 | € 6,35 |
1250+ | € 1,155 | € 5,77 |

Технически документи
Спецификации
Brand
TE ConnectivityResistance
3.3kΩ
Power Rating
11W
Tolerance
±5%
Technology
Wire Wound
Series
SBC
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-55°C
Детайли за продукта
SBC Series 11W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
