TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Номер на артикул на RS: 680-4160Марка: TE Connectivity№ по каталога на производителя: RY612024
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Series

RY II

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2350Ω

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

12.3mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Czech Republic

Детайли за продукта

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,08

€ 8,08 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
Изберете тип опаковка

€ 8,08

€ 8,08 Всеки (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,08
10 - 24€ 7,68
25 - 49€ 7,27
50 - 99€ 6,86
100+€ 6,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Latching

No

Series

RY II

Terminal Type

Through Hole

Length

28.5mm

Coil Resistance

2350Ω

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Depth

10.1mm

Height

12.3mm

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Application

Power

Страна на произход

Czech Republic

Детайли за продукта

RY Series

3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm

Approvals

UL, CSA & VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more