TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Series
RY II
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
Страна на произход
Czech Republic
Детайли за продукта
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
€ 4,18
€ 4,18 Всеки (ex VAT)
Стандарт
1
€ 4,18
€ 4,18 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,18 |
10 - 19 | € 3,76 |
20 - 24 | € 3,39 |
25 - 49 | € 3,02 |
50+ | € 2,75 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
28.5mm
Coil Resistance
2350Ω
Series
RY II
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
12.3mm
Maximum Switching Power AC
2 kVA
Application
Power
Страна на произход
Czech Republic
Детайли за продукта
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE