Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
4.38 kΩ
Coil Power
526mW
Depth
12.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Height
15.7mm
Maximum Switching Power AC
2 kVA
Детайли за продукта
TE Connectivity PCB Power Relays - RX1 and RX2 Series
RX1 and RX2 series through hole mount PCB power relays with reinforced insulation and silver nickel 90/10 contacts. Part numbers RX114xxx are 12A with 3.5mm pinning and are flux proof. Part numbers RX314xxx are 16A with 5mm pinning and are flux proof. Part numbers RX424xxx are 8A with 5mm pinning and are flux proof. Part numbers. These RX1 and RX2 series through hole mount PCB power relays are supplied with white covers as standard except for part numbers suffixed with 'C' which are supplied with transparent covers. Typical applications for these PCB power relays include domestic appliances, heating control, emergency lighting and automatic doors.
RX low profile PCB power relay
Available in SPDT 12A, 3.5mm pinning; SPDT / SPST-NO 16A, 5mm pinning; DPDT 8A, 5mm pinning
Switching voltage: 250/400Vac
Operating temperature: -40 → +70 °C; DC SP -40 → +85 °C
Flux proof
Dimensions: H 15.7mm, W 29.0mm, D 12.7mm
Approvals
VDE
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
48V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V
Length
29mm
Coil Resistance
4.38 kΩ
Coil Power
526mW
Depth
12.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Height
15.7mm
Maximum Switching Power AC
2 kVA
Детайли за продукта
TE Connectivity PCB Power Relays - RX1 and RX2 Series
RX1 and RX2 series through hole mount PCB power relays with reinforced insulation and silver nickel 90/10 contacts. Part numbers RX114xxx are 12A with 3.5mm pinning and are flux proof. Part numbers RX314xxx are 16A with 5mm pinning and are flux proof. Part numbers RX424xxx are 8A with 5mm pinning and are flux proof. Part numbers. These RX1 and RX2 series through hole mount PCB power relays are supplied with white covers as standard except for part numbers suffixed with 'C' which are supplied with transparent covers. Typical applications for these PCB power relays include domestic appliances, heating control, emergency lighting and automatic doors.
RX low profile PCB power relay
Available in SPDT 12A, 3.5mm pinning; SPDT / SPST-NO 16A, 5mm pinning; DPDT 8A, 5mm pinning
Switching voltage: 250/400Vac
Operating temperature: -40 → +70 °C; DC SP -40 → +85 °C
Flux proof
Dimensions: H 15.7mm, W 29.0mm, D 12.7mm
Approvals
VDE