Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
274 Ω
Coil Power
526mW
Height
15.7mm
Life
1000000 (AC Mechanical) cycles, 40000 (Electrical) cycles, 5000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
274 Ω
Coil Power
526mW
Height
15.7mm
Life
1000000 (AC Mechanical) cycles, 40000 (Electrical) cycles, 5000000 (DC Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV rms
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power