TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

Номер на артикул на RS: 680-4007Марка: TE Connectivity№ по каталога на производителя: RX314012
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

274 Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

274 Ω

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от