TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 12A Switching Current, SPDT

Номер на артикул на RS: 680-4003Марка: TE Connectivity№ по каталога на производителя: RX114524C
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Nickel Alloy

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 12A Switching Current, SPDT
Изберете тип опаковка

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V Coil, 12A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350 Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Nickel Alloy

Depth

12.7mm

Height

15.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Страна на произход

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от