TE Connectivity Heat Shrink Tube, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series
Номер на артикул на RS: 253-8660Марка: TE Connectivity№ по каталога на производителя: RW-200-E-3/16-0

Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Halogen Free
No
Series
RW-200
Страна на произход
Czech Republic
Може да се интересувате от
TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 SeriesМарка: TE Connectivity
P.O.A.1 Reel of 9 Metres (ex VAT)
€ 139,84
€ 139,84 1 Reel of 10 (ex VAT)
TE Connectivity Heat Shrink Tube, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series
1
€ 139,84
€ 139,84 1 Reel of 10 (ex VAT)
TE Connectivity Heat Shrink Tube, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 SeriesМарка: TE Connectivity
P.O.A.1 Reel of 9 Metres (ex VAT)
Технически документи
Спецификации
Brand
TE ConnectivitySleeve Diameter
4.8mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Halogen Free
No
Series
RW-200
Страна на произход
Czech Republic
Може да се интересувате от
TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, RW-200 SeriesМарка: TE Connectivity
P.O.A.1 Reel of 9 Metres (ex VAT)