Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series

Номер на артикул на RS: 654-4045Марка: TE Connectivity№ по каталога на производителя: RW-200-E-1/8-0Distrelec Article No.: 30401364
brand-logo

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Distrelec Product Id

30401364

Страна на произход

Czech Republic

Детайли за продукта

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.

Информацията за складовите наличности временно не е налична.

€ 101,31

€ 10,131 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series

€ 101,31

€ 10,131 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 10m Length 2:1 Ratio, RW-200 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
10 - 140€ 10,131€ 101,31
150 - 490€ 9,624€ 96,24
500+€ 9,118€ 91,18

Технически документи

Спецификации

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Distrelec Product Id

30401364

Страна на произход

Czech Republic

Детайли за продукта

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.