Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, RW-200 Series

Номер на артикул на RS: 654-4089Марка: TE Connectivity№ по каталога на производителя: RW-200-E-1/2-0
brand-logo

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Детайли за продукта

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 210,95

€ 210,95 1 Reel of 6 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, RW-200 Series

€ 210,95

€ 210,95 1 Reel of 6 Metres (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, RW-200 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 210,95
15 - 49€ 200,40
50+€ 189,85
Може да се интересувате от

Технически документи

Спецификации

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

6.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

6m

Material

Viton Cross Linked Fluoroelastomer

Operating Temperature Range

-55 → +200 °C

Flame Retardant

No

Halogen Free

No

Series

RW-200

Детайли за продукта

RW-200-E Chemical Resistant High Temperature (2:1)

Premium single wall heatshrink tubing manufactured from a cross-linked fluoroelastomer material
High resistance to impact and abrasion
Resistant to a wide variety of fuels, lubricants, acids and solvents to elevated temperatures
Flexible at low temperatures without cracking

Standards

VG95343 Part 5 Type E, VDE 0341/Pt 9005, AMS-DTL-23053/13, BS4G-198 Part 3 12A.

Може да се интересувате от