Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

Номер на артикул на RS: 277-7948Марка: TE Connectivity№ по каталога на производителя: RW-175-3/8-X-STK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Детайли за продукта

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Features and Benefits

• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled

Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3

Информацията за складовите наличности временно не е налична.

€ 17,54

€ 17,54 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

€ 17,54

€ 17,54 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 17,54
15 - 49€ 16,70
50+€ 15,77

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Детайли за продукта

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Features and Benefits

• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Operating temperature of –55 to +175 (°C)
• High performance at elevated temperature
• Highly Flame-Retardant
• Semi-rigid flexibility
• PVDF material is a highly non-reactive thermoplastic used for applications requiring high purity
• Clear tubing for cable visibility
• Single walled

Why should I use RW-175 High Temperature Clear Heat-Shrink Tubing?
The RW-175 KYNAR series is resistant to abrasion, cut-through, fluids, mechanical damage and strain it is also highly flame-retardant

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3