TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

Номер на артикул на RS: 433-0692Марка: TE Connectivity№ по каталога на производителя: RW-175-3/64-0-RSU-STK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

RW-175

Страна на произход

Czech Republic

Детайли за продукта

RW-175 High Temperature Black

Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.

High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation

Standards

UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005

€ 5,91

€ 5,91 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

€ 5,91

€ 5,91 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RW-175 Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 5,91
15 - 49€ 5,59
50+€ 5,31

Технически документи

Спецификации

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

RW-175

Страна на произход

Czech Republic

Детайли за продукта

RW-175 High Temperature Black

Typical applications for RW-175 include protection against high temperatures, mechanical stress and abrasion, provision of strain relief, and chemical resistance.

High flame resistance to UL VW-1
Minimum shrink temperature 155°C
Operating temperature -55°C to +175°C
Supplied in 1.2m lengths
Excellent abrasion, cut through and chemical/solvent resistant
Tough, semi-rigid, thin wall insulation

Standards

UL 224 VW-1, VG95343 Part 5 Type F, BS 3G 198 Part 4, SAE AMS-DTL-23053/8, VDE 0341/Pt 9005