TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RT-iPower
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Height
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
Power
Детайли за продукта
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
€ 6,17
€ 6,17 Всеки (ex VAT)
Стандарт
1
€ 6,17
€ 6,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RT-iPower
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Height
16mm
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
Power
Детайли за продукта
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE