Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RTH
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
4 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE
€ 3,88
€ 3,88 Всеки (ex VAT)
Стандарт
1
€ 3,88
€ 3,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 3,88 |
5 - 9 | € 3,55 |
10 - 14 | € 3,39 |
15+ | € 3,22 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
RTH
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Depth
12.7mm
Height
15.7mm
Contact Material
Silver Nickel Alloy
Maximum Switching Power AC
4 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE