TE Connectivity PCB Mount Non-Latching Relay, 230V ac Coil, 8A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Distrelec Product Id
30128978
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
€ 9,42
€ 9,42 Всеки (ex VAT)
Стандарт
1
€ 9,42
€ 9,42 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,42 |
10 - 24 | € 8,95 |
25 - 49 | € 8,49 |
50 - 99 | € 8,01 |
100+ | € 7,53 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Series
RT2
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Distrelec Product Id
30128978
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE