TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 515-583PМарка: TE Connectivity№ по каталога на производителя: RT424A12
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

Schrack

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

29 x 15.7 x 12.7mm

Application

Power

Страна на произход

Austria

Детайли за продукта

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 8A Switching Current, DPDT
Изберете тип опаковка

P.O.A.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 8A Switching Current, DPDT

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

Schrack

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

29mm

Coil Resistance

360 Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Depth

12.7mm

Height

15.7mm

Contact Material

Silver Alloy

Maximum Switching Power AC

2 kVA

Dimensions

29 x 15.7 x 12.7mm

Application

Power

Страна на произход

Austria

Детайли за продукта

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more