Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8100Ω
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Nickel Alloy
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
€ 1 999,87
€ 4,00 Each (In a Box of 500) (ex VAT)
500
€ 1 999,87
€ 4,00 Each (In a Box of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.
500
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Кутия |
---|---|---|
500 - 500 | € 4,00 | € 1 999,87 |
1000 - 2000 | € 3,847 | € 1 923,70 |
2500 - 4500 | € 3,703 | € 1 851,54 |
5000+ | € 3,571 | € 1 785,68 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
115V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8100Ω
Height
15.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Nickel Alloy
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE