Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
€ 46,05
€ 4,60 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
10
€ 46,05
€ 4,60 Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Кутия)
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
10 - 24 | € 4,60 |
25 - 49 | € 4,34 |
50 - 99 | € 4,10 |
100+ | € 3,88 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Series
RT2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Height
15.7mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE