Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
RT1
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
32.5 kΩ
Height
15.7mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
RT1
Maximum Operating Temperature
+70°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Страна на произход
Austria
Детайли за продукта
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE