TE Connectivity PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT

Номер на артикул на RS: 135-5114Марка: TE Connectivity№ по каталога на производителя: RT314730
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32500Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Страна на произход

Austria

Детайли за продукта

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 420,00

€ 4,84 Each (In a Box of 500) (ex VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT

€ 2 420,00

€ 4,84 Each (In a Box of 500) (ex VAT)

TE Connectivity PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

32500Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+70°C

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Страна на произход

Austria

Детайли за продукта

TE Connectivity RT1 and RT2 Series PCB Power Relays

RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от