TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT

Номер на артикул на RS: 161-4008Марка: TE Connectivity№ по каталога на производителя: RT114006
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

90Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>30000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, CQC in preparation, cULus E214025, VDE Cert. No. 40007571

Application

Boiler Controls, Garage Door Control, Interface Modules., POS Automation, Timers

Страна на произход

Austria

Детайли за продукта

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,06

€ 2,853 Each (In a Box of 20) (ex VAT)

TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT

€ 57,06

€ 2,853 Each (In a Box of 20) (ex VAT)

TE Connectivity PCB Mount Power Relay, 6V dc Coil, 12A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V

Length

29mm

Coil Resistance

90Ω

Coil Power

400mW

Minimum Operating Temperature

-40°C

Series

RT1

Height

15.7mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Life

>30000000 (Mechanical) operations

Depth

12.7mm

Contact Material

Silver Alloy

Standards Met

cCSAus 1142018, CQC in preparation, cULus E214025, VDE Cert. No. 40007571

Application

Boiler Controls, Garage Door Control, Interface Modules., POS Automation, Timers

Страна на произход

Austria

Детайли за продукта

TE Connectivity MSR Series Miniature PCB Power Relays

MSR series miniature PCB power relays with AgSno contacts, high inrush currents and reinforced insulation. These MSR series miniature PCB power relays are through hole mount and the white plastic enclosures are wash tight.

High inrush currents with AgSno contacts
Dimensions 15 mm x 10 mm x 30 mm (H X W X D)
Operational Temperature -40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от