Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

Номер на артикул на RS: 288-5229Марка: TE Connectivity№ по каталога на производителя: RT-375-3/8-X-STK
brand-logo

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Страна на произход

Czech Republic

Детайли за продукта

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Features and Benefits

• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18

Информацията за складовите наличности временно не е налична.

€ 12,62

€ 12,62 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series

€ 12,62

€ 12,62 Всеки (ex VAT)

TE Connectivity Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RT-375 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 12,62
15 - 49€ 12,04
50+€ 11,39

Технически документи

Спецификации

Sleeve Diameter

9.5mm

Colour

Clear

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Fluoropolymer

Operating Temperature Range

-55 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Series

RT-375

Страна на произход

Czech Republic

Детайли за продукта

RT-375 Heatshrink Tubing 2:1

Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.

Features and Benefits

• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"

Approvals

UL file E35586

Standards

UL VW-1, Meets AMS-DTL-23053/18