TE Connectivity RQ73 33.2kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.4W

Технически документи
Спецификации
Brand
TE ConnectivityResistance
33.2kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China
€ 413,76
€ 0,414 Each (On a Reel of 1000) (ex VAT)
1000
€ 413,76
€ 0,414 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 0,414 | € 413,76 |
2000+ | € 0,397 | € 397,39 |
Технически документи
Спецификации
Brand
TE ConnectivityResistance
33.2kΩ
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
0.4W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China