TE Connectivity 49.9kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J49K9BTD

Технически документи
Спецификации
Brand
TE ConnectivityResistance
49.9kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.15W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China
€ 1 044,24
€ 0,209 Each (On a Reel of 5000) (ex VAT)
5000
€ 1 044,24
€ 0,209 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityResistance
49.9kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.15W
Temperature Coefficient
±10ppm/°C
Automotive Standard
AEC-Q200
Series
RQ73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Taiwan, Province Of China