Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 237Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J237RBTD

Номер на артикул на RS: 186-6113Марка: TE Connectivity№ по каталога на производителя: RQ73C1J237RBTD
brand-logo

Технически документи

Спецификации

Resistance

237Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 134,30

€ 0,537 Each (On a Reel of 250) (ex VAT)

TE Connectivity 237Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J237RBTD
Изберете тип опаковка

€ 134,30

€ 0,537 Each (On a Reel of 250) (ex VAT)

TE Connectivity 237Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W - RQ73C1J237RBTD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
250 - 750€ 0,537€ 134,30
1000 - 2250€ 0,349€ 87,36
2500+€ 0,322€ 80,52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

237Ω

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.15W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more